TC1304-ZP0EUN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.10.36802
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.4.54400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.4.54400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.4.54400
Datasheet
10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP

TC1304-ZP0EUN

DigiKey Part Number
TC1304-ZP0EUN-ND
Manufacturer
Manufacturer Product Number
TC1304-ZP0EUN
Description
IC REG DL BUCK/LNR SYNC 10MSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2MHz 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TC1304-ZP0EUN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
2MHz
Voltage/Current - Output 1
Adj, 500mA
Voltage/Current - Output 2
1.8V, 300mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
400kr.6.84800kr.2,739.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.84800
Unit Price with VAT:kr.8.56000