Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TC1303C-ZP0EMFTR | |
|---|---|
DigiKey Part Number  | TC1303C-ZP0EMFTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | TC1303C-ZP0EMFTR  | 
Description  | IC REG DL BUCK/LINEAR SYNC 10DFN  | 
Manufacturer Standard Lead Time  | 99 Weeks  | 
Customer Reference  | |
Detailed Description  | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2MHz 10-DFN (3x3)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TC1303C-ZP0EMFTR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Microchip Technology  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Topology  | Step-Down (Buck) Synchronous (1), Linear (LDO) (1)  | |
Number of Outputs  | 2  | |
Frequency - Switching  | 2MHz  | |
Voltage/Current - Output 1  | Adj, 500mA  | |
Voltage/Current - Output 2  | 1.8V, 300mA  | |
Voltage/Current - Output 3  | -  | |
w/LED Driver  | No  | |
w/Supervisor  | No  | |
w/Sequencer  | Yes  | |
Voltage - Supply  | 2.7V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 10-VFDFN Exposed Pad  | |
Supplier Device Package  | 10-DFN (3x3)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.300 | kr.4.54402 | kr.14,995.27 | 
| Unit Price without VAT: | kr.4.54402 | 
|---|---|
| Unit Price with VAT: | kr.5.68003 | 


