Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TC1270ASVCTTR | |
|---|---|
DigiKey Part Number | TC1270ASVCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1270ASVCTTR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1270ASVCTTR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6823SYRJZ-RL7 | Analog Devices Inc. | 4.333 | 505-ADM6823SYRJZ-RL7CT-ND | kr.20.35000 | Parametric Equivalent |
| MAX6316LUK29CX+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6316LUK29CX+TTR-ND | kr.29.87662 | Parametric Equivalent |
| MAX6316LUK29CY+T | Analog Devices Inc./Maxim Integrated | 2.827 | MAX6316LUK29CY+TCT-ND | kr.46.92000 | Parametric Equivalent |
| MAX6823SUK+T | Analog Devices Inc./Maxim Integrated | 6.676 | MAX6823SUK+TCT-ND | kr.38.10000 | Parametric Equivalent |
| MAX823SEUK+T | Analog Devices Inc./Maxim Integrated | 8.566 | MAX823SEUK+TCT-ND | kr.44.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.31120 | kr.12,933.60 |
| Unit Price without VAT: | kr.4.31120 |
|---|---|
| Unit Price with VAT: | kr.5.38900 |



