
TC1270ANTVRCTR | |
|---|---|
DigiKey Part Number | TC1270ANTVRCTR-ND - Tape & Reel (TR) TC1270ANTVRCCT-ND - Cut Tape (CT) TC1270ANTVRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1270ANTVRCTR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | TC1270ANTVRCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.72000 | kr.5.72 |
| 25 | kr.4.82240 | kr.120.56 |
| 100 | kr.4.37240 | kr.437.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.37240 | kr.13,117.20 |
| Unit Price without VAT: | kr.5.72000 |
|---|---|
| Unit Price with VAT: | kr.7.15000 |

