Similar
Similar
Similar
Similar




TC1262-5.0VEBTR | |
|---|---|
DigiKey Part Number | TC1262-5.0VEBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1262-5.0VEBTR |
Description | IC REG LINEAR 5V 500MA DDPAK-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC1262-5.0VEBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 64dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.6.10851 | kr.4,581.38 |
| Unit Price without VAT: | kr.6.10851 |
|---|---|
| Unit Price with VAT: | kr.7.63564 |



