


TC1262-3.0VDB | |
|---|---|
DigiKey Part Number | TC1262-3.0VDB-ND |
Manufacturer | |
Manufacturer Product Number | TC1262-3.0VDB |
Description | IC REG LINEAR 3V 500MA SOT-223-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC1262-3.0VDB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 64dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.71000 | kr.4.71 |
| 25 | kr.3.93440 | kr.98.36 |
| 100 | kr.3.87000 | kr.387.00 |
| Unit Price without VAT: | kr.4.71000 |
|---|---|
| Unit Price with VAT: | kr.5.88750 |

