TC1173-5.0VOA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.2.88002
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.04000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1173-5.0VOA

DigiKey Part Number
TC1173-5.0VOA-ND
Manufacturer
Manufacturer Product Number
TC1173-5.0VOA
Description
IC REG LINEAR 5V 300MA 8-SOIC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC1173-5.0VOA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.48V @ 300mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
700kr.3.04000kr.2,128.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000