

T6818-TUS | |
|---|---|
DigiKey Part Number | T6818-TUS-ND |
Manufacturer | |
Manufacturer Product Number | T6818-TUS |
Description | IC HALF BRIDGE DRVR 1.5A 14SOIC |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver Bulbs, DC Motors, Resistors BCDMOS 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (3) | |
Applications | Bulbs, DC Motors, Resistors | |
Interface | SPI | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | BCDMOS | |
Rds On (Typ) | 500mOhm | |
Current - Output / Channel | 1.5A | |
Current - Peak Output | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 5.6V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Status Flag | |
Fault Protection | ESD, Open Load Detect, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

