Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89846UMG-TR

DigiKey Part Number
SY89846UMG-TR-ND - Tape & Reel (TR)
SY89846UMG-CT-ND - Cut Tape (CT)
SY89846UMG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY89846UMG-TR
Description
IC CLK BUFFER 2:5 2GHZ 32QFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY89846UMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, PECL
Output
LVPECL
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.50.73000kr.50.73
25kr.42.24520kr.1,056.13
100kr.38.38710kr.3,838.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.38.38736kr.38,387.36
Manufacturers Standard Package
Unit Price without VAT:kr.50.73000
Unit Price with VAT:kr.63.41250