
SY89846UMG-TR | |
|---|---|
DigiKey Part Number | SY89846UMG-TR-ND - Tape & Reel (TR) SY89846UMG-CT-ND - Cut Tape (CT) SY89846UMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89846UMG-TR |
Description | IC CLK BUFFER 2:5 2GHZ 32QFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY89846UMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, PECL | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.73000 | kr.50.73 |
| 25 | kr.42.24520 | kr.1,056.13 |
| 100 | kr.38.38710 | kr.3,838.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.38.38736 | kr.38,387.36 |
| Unit Price without VAT: | kr.50.73000 |
|---|---|
| Unit Price with VAT: | kr.63.41250 |

