
SY89843UMG | |
|---|---|
DigiKey Part Number | 576-2097-5-ND |
Manufacturer | |
Manufacturer Product Number | SY89843UMG |
Description | IC MULTIPLEXER 1 X 2:1 24-MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 24-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SY89843UMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.375V ~ 2.625V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, 24-MLF® | |
Supplier Device Package | 24-MLF® (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.99000 | kr.39.99 |
| 25 | kr.33.37160 | kr.834.29 |
| 100 | kr.30.28530 | kr.3,028.53 |
| Unit Price without VAT: | kr.39.99000 |
|---|---|
| Unit Price with VAT: | kr.49.98750 |

