Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:22 500 MHz 64-TQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89823LHY-TR

DigiKey Part Number
SY89823LHY-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY89823LHY-TR
Description
IC CLK BUFFER 2:22 500MHZ 64TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:22 500 MHz 64-TQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY89823LHY-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer, Translator
Number of Circuits
1
Ratio - Input:Output
2:22
Differential - Input:Output
Yes/Yes
Input
HSTL, LVPECL
Output
HSTL
Frequency - Max
500 MHz
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TQFP Exposed Pad
Supplier Device Package
64-TQFP-EP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types