


SY89537LMY-TR | |
|---|---|
DigiKey Part Number | SY89537LMY-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY89537LMY-TR |
Description | IC CLK/FREQ SYNTH 44MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 756MHz 1 44-VFQFN Exposed Pad, 44-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89537LMY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer | |
PLL | Yes | |
Input | CMOS, HSTL, LVDS, LVPECL, LVTTL, SSTL, Crystal | |
Output | LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:7 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 756MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad, 44-MLF® | |
Supplier Device Package | 44-MLF® (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.135.99521 | kr.135,995.21 |
| Unit Price without VAT: | kr.135.99521 |
|---|---|
| Unit Price with VAT: | kr.169.99401 |

