Multiplexer 1 x 2:1 24-MLF® (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89474UMG

DigiKey Part Number
576-2562-ND
Manufacturer
Manufacturer Product Number
SY89474UMG
Description
IC MULTIPLEXER 1 X 2:1 24-MLF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 24-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SY89474UMG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, 24-MLF®
Supplier Device Package
24-MLF® (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 529
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.46.68000kr.46.68
25kr.38.83720kr.970.93
100kr.35.30070kr.3,530.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.46.68000
Unit Price with VAT:kr.58.35000