
SY89312VMG-TR | |
|---|---|
DigiKey Part Number | 576-3707-2-ND - Tape & Reel (TR) 576-3707-1-ND - Cut Tape (CT) 576-3707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89312VMG-TR |
Description | IC CLOCK GENERATOR 8MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 4GHz 1 8-VFDFN Exposed Pad, 8-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89312VMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | ECL, PECL | |
Output | ECL, PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 4GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.95000 | kr.37.95 |
| 25 | kr.31.61600 | kr.790.40 |
| 100 | kr.28.80000 | kr.2,880.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.28.80013 | kr.28,800.13 |
| Unit Price without VAT: | kr.37.95000 |
|---|---|
| Unit Price with VAT: | kr.47.43750 |


