
SY89296UMG | |
|---|---|
DigiKey Part Number | 576-2556-ND |
Manufacturer | |
Manufacturer Product Number | SY89296UMG |
Description | IC DLY LN 1024 TAP PROG 32-VFQFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 3.2ns ~ 14.8ns 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY89296UMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Taps/Steps | 1024 | |
Function | Programmable | |
Delay to 1st Tap | 3.2ns | |
Tap Increment | 10 ps | |
Available Total Delays | 3.2ns ~ 14.8ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.25000 | kr.98.25 |
| 25 | kr.81.85400 | kr.2,046.35 |
| 100 | kr.74.39570 | kr.7,439.57 |
| Unit Price without VAT: | kr.98.25000 |
|---|---|
| Unit Price with VAT: | kr.122.81250 |

