Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88992LMG-TR

DigiKey Part Number
576-1475-2-ND - Tape & Reel (TR)
576-1475-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SY88992LMG-TR
Description
IC LASER DRVR 4.25GB 3.6V 16MLF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SY88992LMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Laser Diode Driver
Data Rate
4.25Gbps
Number of Channels
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
57 mA
Current - Modulation
25mA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.74.91000kr.74.91
25kr.62.37120kr.1,559.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.56.77696kr.56,776.96
Manufacturers Standard Package
Unit Price without VAT:kr.74.91000
Unit Price with VAT:kr.93.63750