Limiting Postamplifier IC Optical Networks 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88903VKG-TR

DigiKey Part Number
SY88903VKG-TR-ND - Tape & Reel (TR)
SY88903VKG-CT-ND - Cut Tape (CT)
SY88903VKG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY88903VKG-TR
Description
IC LIMIT AMP 10MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Limiting Postamplifier IC Optical Networks 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY88903VKG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Limiting Postamplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.42000kr.38.42
25kr.32.08040kr.802.01
100kr.29.16400kr.2,916.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.29.16400kr.29,164.00
Manufacturers Standard Package
Unit Price without VAT:kr.38.42000
Unit Price with VAT:kr.48.02500