
SY88803VKG-TR | |
|---|---|
DigiKey Part Number | SY88803VKG-TR-ND - Tape & Reel (TR) SY88803VKG-CT-ND - Cut Tape (CT) SY88803VKG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY88803VKG-TR |
Description | IC LIMIT AMP 10MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Optical Networks 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY88803VKG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Limiting Postamplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.84000 | kr.56.84 |
| 25 | kr.47.38920 | kr.1,184.73 |
| 100 | kr.43.08100 | kr.4,308.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.43.08106 | kr.43,081.06 |
| Unit Price without VAT: | kr.56.84000 |
|---|---|
| Unit Price with VAT: | kr.71.05000 |

