Limiting Postamplifier IC Optical Networks 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88803VKG-TR

DigiKey Part Number
SY88803VKG-TR-ND - Tape & Reel (TR)
SY88803VKG-CT-ND - Cut Tape (CT)
SY88803VKG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY88803VKG-TR
Description
IC LIMIT AMP 10MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Limiting Postamplifier IC Optical Networks 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY88803VKG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Limiting Postamplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.162
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.56.05000kr.56.05
25kr.46.72600kr.1,168.15
100kr.42.47800kr.4,247.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.42.47806kr.42,478.06
Manufacturers Standard Package
Unit Price without VAT:kr.56.05000
Unit Price with VAT:kr.70.06250