
SY88773VMG | |
|---|---|
DigiKey Part Number | 576-1409-ND |
Manufacturer | |
Manufacturer Product Number | SY88773VMG |
Description | IC LIMIT AMP 16MLF |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Optical Networks 16-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY88773VMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Limiting Postamplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.95000 | kr.62.95 |
| 25 | kr.52.40440 | kr.1,310.11 |
| 100 | kr.47.64630 | kr.4,764.63 |
| Unit Price without VAT: | kr.62.95000 |
|---|---|
| Unit Price with VAT: | kr.78.68750 |

