
SY88432LMG-TR | |
|---|---|
DigiKey Part Number | 2156-SY88432LMG-TR-ND |
Manufacturer | |
Manufacturer Product Number | SY88432LMG-TR |
Description | IC LASER DRVR 4.25GB 3.6V 24QFN |
Customer Reference | |
Detailed Description | Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 4.25Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 90 mA | |
Current - Modulation | 60mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | kr.56.93333 | kr.1,878.80 |
| Unit Price without VAT: | kr.56.93333 |
|---|---|
| Unit Price with VAT: | kr.71.16666 |

