IC 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88307BLMG

DigiKey Part Number
576-3054-ND
Manufacturer
Manufacturer Product Number
SY88307BLMG
Description
IC LIMITING 1 CIRCUIT 16MLF
Customer Reference
Detailed Description
IC 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SY88307BLMG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.