SY87700ALZG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 235
Unit Price: kr.200.04000
Datasheet
Ethernet, SONET/SDH, ATM applications IC 208Mbps 1 Output 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY87700ALZG

DigiKey Part Number
576-2057-5-ND
Manufacturer
Manufacturer Product Number
SY87700ALZG
Description
IC CDR ETHERNET 28-SOIC
Customer Reference
Detailed Description
Ethernet, SONET/SDH, ATM applications Clock and Data Recovery (CDR), Multiplexer IC 208Mbps 1 Output 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY87700ALZG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, SONET/SDH, ATM applications
Input
PECL, TTL
Output
PECL
Number of Circuits
1
Ratio - Input:Output
3:3
Differential - Input:Output
Yes/Yes
Frequency - Max
208Mbps
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types