
SY87700ALHG-TR | |
|---|---|
DigiKey Part Number | SY87700ALHG-TR-ND - Tape & Reel (TR) SY87700ALHG-CT-ND - Cut Tape (CT) SY87700ALHG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY87700ALHG-TR |
Description | IC CDR ETHERNET 32-TQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, ATM applications Clock and Data Recovery (CDR), Multiplexer IC 208Mbps 1 Output 32-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SY87700ALHG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, ATM applications | |
Input | PECL, TTL | |
Output | PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 208Mbps | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP Exposed Pad | |
Supplier Device Package | 32-TQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.190.52000 | kr.190.52 |
| 25 | kr.159.07840 | kr.3,976.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.144.35414 | kr.144,354.14 |
| Unit Price without VAT: | kr.190.52000 |
|---|---|
| Unit Price with VAT: | kr.238.15000 |

