Multiplexer 2 x 2:1 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY58611UMG-TR

DigiKey Part Number
SY58611UMG-TR-ND - Tape & Reel (TR)
SY58611UMG-CT-ND - Cut Tape (CT)
SY58611UMG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY58611UMG-TR
Description
IC MULTIPLEXER 2 X 2:1 16-QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 2:1 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SY58611UMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
2 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.026
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.34000kr.41.34
25kr.40.74080kr.1,018.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.33.28500kr.33,285.00
Manufacturers Standard Package
Unit Price without VAT:kr.41.34000
Unit Price with VAT:kr.51.67500