Multiplexer 2 x 2:1 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY58610UMG

DigiKey Part Number
576-2052-5-ND
Manufacturer
Manufacturer Product Number
SY58610UMG
Description
IC MULTIPLEXER 2 X 2:1 16-QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 2:1 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SY58610UMG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Type
Multiplexer
Circuit
2 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.375V ~ 2.625V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.37.74000kr.37.74
25kr.31.44280kr.786.07
100kr.30.38180kr.3,038.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.37.74000
Unit Price with VAT:kr.47.17500