
SY58609UMG | |
|---|---|
DigiKey Part Number | 576-2051-5-ND |
Manufacturer | |
Manufacturer Product Number | SY58609UMG |
Description | IC MULTIPLEXER 2 X 2:1 16-QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 2:1 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY58609UMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.375V ~ 2.625V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.92000 | kr.41.92 |
| 25 | kr.34.97920 | kr.874.48 |
| 100 | kr.33.75750 | kr.3,375.75 |
| Unit Price without VAT: | kr.41.92000 |
|---|---|
| Unit Price with VAT: | kr.52.40000 |

