
SY58605UMG-TR | |
|---|---|
DigiKey Part Number | 576-1596-2-ND - Tape & Reel (TR) 576-1596-1-ND - Cut Tape (CT) 576-1596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY58605UMG-TR |
Description | IC CLK BUFFER 1:1 3GHZ 8MLF |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 1:1 3 GHz 8-VFDFN Exposed Pad, 8-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY58605UMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer/Driver | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.86000 | kr.38.86 |
| 25 | kr.32.30120 | kr.807.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.29.35439 | kr.29,354.39 |
| Unit Price without VAT: | kr.38.86000 |
|---|---|
| Unit Price with VAT: | kr.48.57500 |









