
SY58052UMG TR | |
|---|---|
DigiKey Part Number | SY58052UMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY58052UMG TR |
Description | IC CLK/FREQ SYNTH 16MLF |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 10.7GHz 1 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY58052UMG TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer | |
PLL | No | |
Input | CML, PECL | |
Output | CML | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 10.7GHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |

