
SY58035UMG-TR | |
|---|---|
DigiKey Part Number | SY58035UMG-TR-ND - Tape & Reel (TR) SY58035UMG-CT-ND - Cut Tape (CT) SY58035UMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY58035UMG-TR |
Description | IC CLK BUFFER 2:6 5.5GHZ 32QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:6 5.5 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY58035UMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, PECL | |
Output | LVPECL | |
Frequency - Max | 5.5 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.65000 | kr.103.65 |
| 25 | kr.86.35480 | kr.2,158.87 |
| 100 | kr.83.42930 | kr.8,342.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.83.42925 | kr.83,429.25 |
| Unit Price without VAT: | kr.103.65000 |
|---|---|
| Unit Price with VAT: | kr.129.56250 |


