Direct

SY58032UMI | |
|---|---|
DigiKey Part Number | SY58032UMI-ND |
Manufacturer | |
Manufacturer Product Number | SY58032UMI |
Description | IC CLK BUFFER 1:8 4GHZ 32QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 4 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY58032UMI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 4 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.44.58400 | kr.5,350.08 |
| Unit Price without VAT: | kr.44.58400 |
|---|---|
| Unit Price with VAT: | kr.55.73000 |


