Multiplexer 1 x 4:1 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY58029UMG-TR

DigiKey Part Number
SY58029UMG-TR-ND - Tape & Reel (TR)
SY58029UMG-CT-ND - Cut Tape (CT)
SY58029UMG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY58029UMG-TR
Description
IC MULTIPLEXER 1 X 4:1 32-QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 4:1 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SY58029UMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.375V ~ 2.625V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 888
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.105.24000kr.105.24
25kr.87.68240kr.2,192.06
100kr.84.71830kr.8,471.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.104.37288kr.104,372.88
Manufacturers Standard Package
Unit Price without VAT:kr.105.24000
Unit Price with VAT:kr.131.55000