16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY58018UMG-TR

DigiKey Part Number
150-SY58018UMG-TR-ND - Tape & Reel (TR)
150-SY58018UMG-TRCT-ND - Cut Tape (CT)
150-SY58018UMG-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY58018UMG-TR
Description
IC MULTIPLEXER 1 X 2:1 16-QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SY58018UMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.375V ~ 2.625V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.60.54000kr.60.54
25kr.59.63280kr.1,490.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.48.72000kr.48,720.00
Manufacturers Standard Package
Unit Price without VAT:kr.60.54000
Unit Price with VAT:kr.75.67500