
SY55852UKG-TR | |
|---|---|
DigiKey Part Number | SY55852UKG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY55852UKG-TR |
Description | IC FF D-TYPE SINGLE 1BIT 10MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY55852UKG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 2.5 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | 2.3V ~ 5.7V | |
Current - Quiescent (Iq) | 36 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.46.54034 | kr.46,540.34 |
| Unit Price without VAT: | kr.46.54034 |
|---|---|
| Unit Price with VAT: | kr.58.17543 |

