
SY10EL12ZI | |
|---|---|
DigiKey Part Number | SY10EL12ZI-ND |
Manufacturer | |
Manufacturer Product Number | SY10EL12ZI |
Description | IC BUFF NON-INVERT -5.5V 8-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Complementary Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10EL12ZI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Complementary | |
Current - Output High, Low | - | |
Voltage - Supply | -4.75V ~ -5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | kr.10.60760 | kr.5,038.61 |
| Unit Price without VAT: | kr.10.60760 |
|---|---|
| Unit Price with VAT: | kr.13.25950 |

