SY100EP11UZG-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 4.422
Unit Price: kr.41.59000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.564
Unit Price: kr.58.84000
Datasheet

Similar


onsemi
In Stock: 1.243
Unit Price: kr.58.84000
Datasheet

Similar


onsemi
In Stock: 136
Unit Price: kr.64.67000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17.527
Unit Price: kr.18.63961
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EP11UZG-TR

DigiKey Part Number
SY100EP11UZG-TR-ND - Tape & Reel (TR)
SY100EP11UZG-CT-ND - Cut Tape (CT)
SY100EP11UZG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY100EP11UZG-TR
Description
IC CLK BUFFER 1:2 3GHZ 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SY100EP11UZG-TR Models
Product Attributes
Filter Similar Products
Category
Input
ECL, LVECL, LVPECL. PECL
Manufacturer
Microchip Technology
Output
ECL, LVECL, LVPECL. PECL
Series
Frequency - Max
3 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-SOIC
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100LVEP11DR2Gonsemi4.422MC100LVEP11DR2GOSCT-NDkr.41.59000Direct
MC100EP11DGRochester Electronics, LLC15.5642156-MC100EP11DG-OS-NDkr.58.84000Similar
MC100EP11DR2Gonsemi1.243MC100EP11DR2GOSCT-NDkr.58.84000Similar
MC10EP89DGonsemi136MC10EP89DGOS-NDkr.64.67000Similar
SN65EL11DRochester Electronics, LLC17.5272156-SN65EL11D-NDkr.18.63961Similar
Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.29906kr.8,299.06
Manufacturers Standard Package
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250