
SY100ELT25ZG-TR | |
|---|---|
DigiKey Part Number | 150-SY100ELT25ZG-TR-ND - Tape & Reel (TR) 150-SY100ELT25ZG-TRCT-ND - Cut Tape (CT) 150-SY100ELT25ZG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100ELT25ZG-TR |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100ELT25ZG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | ECL | |
Output Signal | TTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 25 | kr.17.84840 | kr.446.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.58200 | kr.14,582.00 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |


