Upgrade
Similar

SY100ELT20VZC-TR | |
|---|---|
DigiKey Part Number | SY100ELT20VZC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100ELT20VZC-TR |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100ELT20VZC-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | TTL | |
Output Signal | PECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.59401 | kr.9,594.01 |
| 2.000 | kr.9.35366 | kr.18,707.32 |
| 3.000 | kr.9.23329 | kr.27,699.87 |
| 5.000 | kr.9.09994 | kr.45,499.70 |
| 7.000 | kr.9.02202 | kr.63,154.14 |
| Unit Price without VAT: | kr.9.59401 |
|---|---|
| Unit Price with VAT: | kr.11.99251 |


