
SY100EL29VZG-TR | |
|---|---|
DigiKey Part Number | SY100EL29VZG-TR-ND - Tape & Reel (TR) SY100EL29VZG-CT-ND - Cut Tape (CT) SY100EL29VZG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100EL29VZG-TR |
Description | IC FF D-TYPE DOUBLE 1BIT 20SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL29VZG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Differential | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 1.1 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -5.5V | |
Current - Quiescent (Iq) | 50 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.42000 | kr.31.42 |
| 25 | kr.30.94280 | kr.773.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.25.28000 | kr.25,280.00 |
| Unit Price without VAT: | kr.31.42000 |
|---|---|
| Unit Price with VAT: | kr.39.27500 |

