
SY100EL12ZI-TR | |
|---|---|
DigiKey Part Number | SY100EL12ZI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100EL12ZI-TR |
Description | IC BUFF NON-INVERT -5.5V 8-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Complementary Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL12ZI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Complementary | |
Current - Output High, Low | - | |
Voltage - Supply | -4.2V ~ -5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.79295 | kr.9,792.95 |
| 2.000 | kr.9.72538 | kr.19,450.76 |
| Unit Price without VAT: | kr.9.79295 |
|---|---|
| Unit Price with VAT: | kr.12.24119 |

