Parametric Equivalent
Similar

SY100E310LJY-TR | |
|---|---|
DigiKey Part Number | SY100E310LJY-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100E310LJY-TR |
Description | IC CLK BUFFER 2:8 800MHZ 28PLCC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 800 MHz 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SY100E310LJY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | LVECL, LVPECL | |
Output | LVECL, LVPECL | |
Frequency - Max | 800 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.48x11.48) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.9.75567 | kr.7,316.75 |
| Unit Price without VAT: | kr.9.75567 |
|---|---|
| Unit Price with VAT: | kr.12.19459 |








