SST39WF400A-90-4I-B3KE-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.90400
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.05605
Datasheet
48-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39WF400A-90-4I-B3KE-T

DigiKey Part Number
SST39WF400A-90-4I-B3KE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST39WF400A-90-4I-B3KE-T
Description
IC FLASH 4MBIT PARALLEL 48TFBGA
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit Parallel 90 ns 48-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
SST39WF400A-90-4I-B3KE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
40µs
Access Time
90 ns
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types