SST39VF3202B-70-4I-B3KE-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 147
Unit Price: kr.21.92000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.28.72578
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.20.03894
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.18.55823
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.27.24506
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.18.55823
Datasheet
FLASH Memory IC 32Mbit Parallel 70 ns 48-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF3202B-70-4I-B3KE-T

DigiKey Part Number
SST39VF3202B-70-4I-B3KE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST39VF3202B-70-4I-B3KE-T
Description
IC FLASH 32MBIT PARALLEL 48TFBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit Parallel 70 ns 48-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
SST39VF3202B-70-4I-B3KE-T Models
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
10µs
Packaging
Tape & Reel (TR)
Access Time
70 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
48-TFBGA
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST39VF3202B-70-4I-B3KEMicrochip Technology147SST39VF3202B-70-4I-B3KE-NDkr.21.92000Direct
SST39VF3201-70-4I-B3KE-TMicrochip Technology0SST39VF3201-70-4I-B3KE-T-NDkr.28.72578Similar
SST39VF3201B-70-4I-B3KE-TMicrochip Technology0SST39VF3201B-70-4I-B3KE-T-NDkr.20.03894Similar
SST39VF3201C-70-4I-B3KE-TMicrochip Technology0SST39VF3201C-70-4I-B3KE-T-NDkr.18.55823Similar
SST39VF3202-70-4I-B3KE-TMicrochip Technology0SST39VF3202-70-4I-B3KE-T-NDkr.27.24506Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.20.03894kr.50,097.35
Manufacturers Standard Package
Unit Price without VAT:kr.20.03894
Unit Price with VAT:kr.25.04868