FLASH Memory IC 1Mbit Parallel 70 ns 32-PLCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF010-70-4C-NHE

DigiKey Part Number
SST39VF010-70-4C-NHE-ND
Manufacturer
Manufacturer Product Number
SST39VF010-70-4C-NHE
Description
IC FLASH 1MBIT PARALLEL 32PLCC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 1Mbit Parallel 70 ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
EDA/CAD Models
SST39VF010-70-4C-NHE Models
Product Attributes
Filter Similar Products
Category
Memory Organization
128K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
20µs
Packaging
Tube
Access Time
70 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
32-PLCC (11.43x13.97)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 534
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:240
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.11.22000kr.11.22
25kr.11.00640kr.275.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.22000
Unit Price with VAT:kr.14.02500