Direct
Similar
Similar
Similar

SST39SF020A-70-4C-NHE-T | |
|---|---|
DigiKey Part Number | SST39SF020A-70-4C-NHE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST39SF020A-70-4C-NHE-T |
Description | IC FLASH 2MBIT PARALLEL 32PLCC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit Parallel 70 ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
EDA/CAD Models | SST39SF020A-70-4C-NHE-T Models |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 20µs |
Packaging Tape & Reel (TR) | Access Time 70 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PLCC (11.43x13.97) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39SF020A-70-4C-NHE | Microchip Technology | 1.020 | SST39SF020A-70-4C-NHE-ND | kr.14.65000 | Direct |
| SST39SF020A-55-4C-NHE-T | Microchip Technology | 0 | SST39SF020A-55-4C-NHE-T-ND | kr.16.01231 | Similar |
| SST39SF020A-55-4I-NHE-T | Microchip Technology | 0 | SST39SF020A-55-4I-NHE-T-ND | kr.16.89103 | Similar |
| SST39SF020A-70-4I-NHE-T | Microchip Technology | 707 | 150-SST39SF020A-70-4I-NHE-TCT-ND | kr.16.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.15.81703 | kr.11,862.77 |
| Unit Price without VAT: | kr.15.81703 |
|---|---|
| Unit Price with VAT: | kr.19.77129 |


