24-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST26WF064CT-104I/TD

DigiKey Part Number
SST26WF064CT-104I/TDTR-ND - Tape & Reel (TR)
SST26WF064CT-104I/TDCT-ND - Cut Tape (CT)
SST26WF064CT-104I/TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST26WF064CT-104I/TD
Description
IC FLASH 64MBIT SPI/QUAD 24TBGA
Customer Reference
Detailed Description
FLASH Memory IC 64Mbit SPI - Quad I/O 104 MHz 24-TBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
1.5ms
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.479
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.42000kr.31.42
25kr.30.27200kr.756.80
100kr.29.05600kr.2,905.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.29.05610kr.72,640.25
Manufacturers Standard Package
Unit Price without VAT:kr.31.42000
Unit Price with VAT:kr.39.27500