SST26VF064BA-104I/SM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.775
Unit Price: kr.21.41000
Datasheet

Similar


Microchip Technology
In Stock: 105
Unit Price: kr.24.57000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
8 SOIC

SST26VF064BA-104I/SM

DigiKey Part Number
SST26VF064BA-104I/SM-ND
Manufacturer
Manufacturer Product Number
SST26VF064BA-104I/SM
Description
IC FLASH 64MBIT SPI/QUAD 8SOIJ
Customer Reference
Detailed Description
FLASH Memory IC 64Mbit SPI - Quad I/O 104 MHz 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
SST26VF064BA-104I/SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
1.5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.