
SST25VF040B-50-4C-S2AF-T | |
|---|---|
DigiKey Part Number | SST25VF040B-50-4C-S2AF-TTR-ND - Tape & Reel (TR) SST25VF040B-50-4C-S2AF-TCT-ND - Cut Tape (CT) SST25VF040B-50-4C-S2AF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25VF040B-50-4C-S2AF-T |
Description | IC FLASH 4MBIT SPI 50MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 50 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF040B-50-4C-S2AF-T Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 50 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 10µs |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST25VF040B-50-4I-S2AE-T | Microchip Technology | 3.503 | SST25VF040B-50-4I-S2AE-TCT-ND | kr.7.48000 | Similar |
| SST25VF040B-50-4I-S2AF-T | Microchip Technology | 946 | SST25VF040B-50-4I-S2AF-TCT-ND | kr.7.73000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 2100 |
| Tape & Reel (TR): | 2100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 25 | kr.7.46840 | kr.186.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.7.10083 | kr.14,911.74 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

