
SST25VF020B-80-4I-SAE-T | |
|---|---|
DigiKey Part Number | SST25VF020B-80-4I-SAE-TTR-ND - Tape & Reel (TR) SST25VF020B-80-4I-SAE-TCT-ND - Cut Tape (CT) SST25VF020B-80-4I-SAE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25VF020B-80-4I-SAE-T |
Description | IC FLASH 2MBIT SPI 80MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 80 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF020B-80-4I-SAE-T Models |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 80 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 10µs |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 16500 |
| Tape & Reel (TR): | 16500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.79000 | kr.6.79 |
| 25 | kr.6.60240 | kr.165.06 |
| 100 | kr.6.41000 | kr.641.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.6.41002 | kr.21,153.07 |
| Unit Price without VAT: | kr.6.79000 |
|---|---|
| Unit Price with VAT: | kr.8.48750 |


